ECC28DRMN

Heilind Number:SULECC28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRMN

Detailed Description

Introducing the ECC28DRMN, a female board-to-board PCB connector designed for high-performance applications. Featuring two rows of 56 gold-plated contact loops, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. Constructed with durable PBT and phosphor bronze materials, it guarantees long-term stability even in harsh environments, thanks to its wide operating temperature range of -65 to 125 °C. With a pitch of 2.54mm and no mounting required, installation is seamless. The straight orientation and 14.22mm tail length offer flexibility in connectivity. Ideal for demanding industries, this connector is RoHS compliant and meticulously crafted for precision and performance. Upgrade your electronic systems with the ECC28DRMN for unparalleled connectivity.