ECC28DRMT-S288

Heilind Number:SULECC28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRMT-S288

Detailed Description

Introducing the ECC28DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method provide secure and stable connections. Gold-plated Phosphor Bronze contacts with loop bellow design guarantee excellent conductivity and durability. With 56 positions arranged in two rows at a pitch of 2.54mm (.1 in), it offers versatile connectivity options. The connector's straddle orientation and tail length of 13.84mm (.545 in) make it easy to integrate into PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industrial and electronic applications. The ECC28DRMT-S288 is a standout choice for engineers and designers seeking top-quality connectors for their projects.