ECC28DTBD

Heilind Number:SULECC28DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DTBD

Detailed Description

Introducing the ECC28DTBD, a high-performance Board to Board PCB Connector designed for demanding applications. With a compact design featuring two rows and 56 positions, this connector offers seamless connectivity in tight spaces. The female gender, right-angle orientation, and clearance hole mount type make installation easy and efficient. Crafted with PBT and high-quality Phosphor Bronze, the ECC28DTBD ensures durability and reliable performance. Gold-plated contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances soldering integrity. Operating flawlessly in a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various industries. Whether in aerospace, telecommunications, or industrial settings, the ECC28DTBD is the perfect choice for your connectivity needs.