ECC30DCKS

Heilind Number:SULECC30DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCKS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCKS

Detailed Description

The ECC30DCKS is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a gender Female, with two rows and a side hole mount type, this connector offers seamless integration into various electronic systems. Its termination method through hole ensures secure attachment, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding applications. The Loop Bellow contact type and straight orientation, along with 60 positions and a tail length of 4.83mm, provide versatility in connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, and with a low connector height of 15.49mm and width of 9.4mm, the ECC30DCKS is a compact yet robust solution for your PCB connectivity needs. Its termination plating of Matte Tin ensures durability, making it ideal for a variety of industries.