| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DCSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DCSI-S288 |
ECC30DCSI-S288
| Heilind Number: | SULECC30DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC30DCSI-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a gender-specific female configuration with two rows of 60 Hairpin contact positions, this connector ensures secure and reliable connections. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability and performance in demanding environments. The termination method of Card Extender and termination plating of Matte Tin guarantee efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for easy integration onto PCBs. Trust in the ECC30DCSIS288 for top-quality connectivity solutions.

