| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DCWD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DCWD-S288 |
ECC30DCWD-S288
| Heilind Number: | SULECC30DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DCWDS288, a high-performance board-to-board PCB connector designed for female gender, with two rows and a clearance hole mount type for easy installation. This connector features a contact material of durable phosphor bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With 60 hairpin contacts and a pitch of 2.54mm, it allows for precise connectivity in various electronic applications. The connector's straddle orientation and operating temperature range of -65 to 125°C make it suitable for demanding environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, offers space-efficient connectivity. Tailored for high reliability, the ECC30DCWDS288 is the perfect choice for critical electronic systems.

