ECC30DKJT

Heilind Number:SULECC30DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DKJT

Detailed Description

Introducing the ECC30DKJT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a sturdy PBT housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures secure and low-resistance connections. Featuring a dual-row configuration with 60 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact footprint. The cantilever contact design guarantees excellent mechanical stability, while the threaded mounting and thru-hole termination method provide easy and durable installation. With a high voltage rating of 700VAC, an amperage of 3A, and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECC30DKJT for efficient and dependable board-to-board connections in your next project.