ECC30DKMD

Heilind Number:SULECC30DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKMD

Detailed Description

The ECC30DKMD Board-to-Board PCB Connector is a reliable and high-performance component designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this connector offers robust durability and excellent conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. The female connector has two rows with a clearance hole mount type, making it easy to install. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The straight orientation and 60 positions provide versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability. Overall, the ECC30DKMD is a top choice for professionals in need of high-quality board-to-board connectors.