ECC30DKMH

Heilind Number:SULECC30DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKMH

Detailed Description

Introducing the ECC30DKMH, a top-of-the-line board-to-board PCB connector designed for high-performance applications. This female connector features two rows with a total of 60 positions, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze, plated with gold for excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding environments. Its cantilever contact type and straight orientation ensure easy and efficient installation. Operating within a wide temperature range of -65 to 125°C, it guarantees consistent performance even in extreme conditions. The termination method of wire wrap and termination plating of matte tin further enhance its durability. With a compact size of 9.4mm in width and 15.49mm in height, the ECC30DKMH is the perfect choice for compact electronic devices requiring high-speed data transfer and power distribution. Trust in this connector for seamless connectivity in your advanced electronic systems.