ECC30DKSI

Heilind Number:SULECC30DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKSI

Detailed Description

Introducing the ECC30DKSI, a high-performance board-to-board PCB connector designed for precision and reliability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for demanding applications. Featuring two rows with a total of 60 positions, it offers ample connectivity options. The phosphor bronze contacts with gold plating ensure excellent conductivity and durability. With a pitch of 2.54mm and a cantilever contact type, it guarantees secure and stable connections. Its threaded mounting and through-hole termination method make installation easy and efficient. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating adds to its longevity. Whether it's for industrial machinery, telecommunications, or aerospace systems, the ECC30DKSI is the perfect choice for your connectivity needs.