ECC30DKUT

Heilind Number:SULECC30DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DKUT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DKUT

Detailed Description

Introducing the ECC30DKUT, a high-performance board-to-board connector designed for precision and reliability in electronic assemblies. With a compact yet robust construction, this connector features PBT and phosphor bronze materials for durability. Its 3A amperage rating and 700VAC voltage capacity make it ideal for demanding applications. The female gender, two rows, and threaded mount type ensure secure and stable connections. Using a cantilever contact type with gold plating on phosphor bronze contacts, it guarantees excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 60 positions and a pitch of 2.54mm, it offers versatility in PCB layouts. The right-angle orientation and .25-inch tail length allow for efficient cable management. Matte tin termination plating adds to its longevity. The ECC30DKUT is perfect for use in aerospace, telecommunications, and industrial electronics, meeting stringent quality standards for performance and durability.