ECC30DPUH

Heilind Number:SULECC30DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DPUH

Detailed Description

Introducing the ECC30DPUH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector, featuring two rows with a pitch of 2.54mm, boasts a sturdy construction with PBT and Phosphor Bronze materials. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The gold-plated double-point contacts offer excellent signal integrity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 60 positions and a compact design measuring just .56in in height and .4in in width, it offers high-density connectivity without compromising on performance. Trust the ECC30DPUH for efficient and durable board-level connections in your projects.