ECC30DRAN

Heilind Number:SULECC30DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DRAN

Detailed Description

PBT & Phosphor Bronze; .00, 3A Female connector with two rows, designed for board-to-board PCB connections. Featuring a thru-hole termination method, this connector ensures secure and reliable contact. Constructed with Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for high-performance applications. The Full Bellow contact type and right-angle orientation provide efficient signal transmission in compact spaces. With 60 positions and a tail length of 3.18mm (.125 in), it offers versatility in connectivity. Operating in a wide temperature range of -65 to 125°C, it is ideal for demanding environments. The connector's compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it suitable for space-constrained PCB layouts. Terminated with Matte Tin plating, it ensures compatibility with various soldering processes. The ECC30DRAN connector is a reliable solution for demanding board-to-board connections in electronic devices.