| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DRMH |
ECC30DRMH
| Heilind Number: | SULECC30DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with wire wrap termination, it offers secure connectivity. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, the ECC30DRMH is suitable for harsh environments. Its clearance hole mount type and straight orientation facilitate easy installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the ECC30DRMH for efficient and robust board-to-board connections in your designs.

