ECC30DRSN

Heilind Number:SULECC30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRSN

Detailed Description

The ECC30DRSN is a high-quality PCB connector designed for reliable power transmission in electronic devices. With a compact and durable construction, this female connector features two rows of 60 gold-plated phosphor bronze contacts, ensuring efficient signal transfer at a maximum amperage of 3A and voltage of 700 VAC. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its matte tin termination plating offers enhanced durability. Measuring at a connector height of 15.49mm and width of 9.4mm, the ECC30DRSN is suitable for space-constrained PCB assemblies. Trusted for its performance and longevity, this connector is a crucial component in hi-rel environments, meeting the highest industry standards with its PBT and phosphor bronze construction.