ECC30DRXS

Heilind Number:SULECC30DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DRXS

Detailed Description

Introducing the ECC30DRXS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy housing with PBT & Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent electrical requirements. The female gender, 2-row design, and side-hole mount type make it versatile for various circuit board setups. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the full bellow contact type enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options. Matte tin termination plating adds to its longevity. Compact in size, measuring 10.95mm in height and 8.38mm in width, it saves space on PCBs. Trust the ECC30DRXS for efficient and secure board-to-board connections in your electronic designs.