ECC30MMAN

Heilind Number:SULECC30MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30MMAN

Detailed Description

Introducing the ECC30MMAN, a high-performance board-to-board PCB connector designed for precision and durability. With a sleek male gender design and two rows for enhanced connectivity, this connector boasts a maximum amperage of 3A and a voltage rating of 700 VAC, making it suitable for a wide range of applications. The PBT and Phosphor Bronze construction, along with gold-plated contacts, ensure reliable signal transmission. Featuring a pitch of 2.54mm, it offers seamless integration into your PCB layout. Its right-angle orientation and termination through-hole method provide versatility in installation. With 60 positions, each with a tail length of 2.54mm, this connector guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in demanding environments. The connector's compact size, with dimensions of 13.72mm in height and 9.4mm in width, facilitates space-saving layouts. Additionally, its matte tin termination plating enhances longevity. A vital component in the ECC30MMAN series, this connector ensures optimal performance in your electronic systems.