ECC30MMJD

Heilind Number:SULECC30MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30MMJD

Detailed Description

The ECC30MMJD is a high-quality male board-to-board PCB connector designed for reliable electronic connections. Featuring two rows with a total of 60 positions, this connector ensures ample connectivity options. With a clearance hole mount type and through-hole termination method, it offers easy and secure installation. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its right-angle orientation, 2.54mm pitch, and 12.7mm tail length make it versatile for various PCB designs. Matte tin termination plating adds to its robust construction. Perfect for demanding environments, the ECC30MMJD is a reliable choice for your connectivity needs.