ECC31DCKT-S288

Heilind Number:SULECC31DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCKT-S288

Detailed Description

Introducing the ECC31DCKTS288, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 62 positions, this connector boasts exceptional connectivity. Its female gender and loop bellow contact type ensure secure and reliable mating. Constructed with PBT and phosphor bronze materials, it offers durability and longevity, even in harsh environments. The termination method of card extender and termination plating of matte tin guarantee efficient signal transmission. Gold contact plating further enhances conductivity. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its threaded mount type and straddle orientation provide versatility in installation. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it optimizes space utilization on PCBs. Trust the ECC31DCKTS288 for seamless and high-speed connectivity in your electronic systems.