ECC31DCSD

Heilind Number:SULECC31DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCSD

Detailed Description

Introducing the ECC31DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 31 female contacts, this connector offers seamless connectivity in tight spaces. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for harsh environments. The hairpin contact type and straight orientation further enhance its versatility. Meeting stringent quality standards, it boasts matte tin termination plating for added durability. Trust the ECC31DCSD for superior performance in your connectivity solutions.