ECC31DCTD-S288

Heilind Number:SULECC31DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCTD-S288

Detailed Description

The ECC31DCTDS288 is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of gold ensures optimal signal transfer, while the termination method of card extender simplifies installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its hairpin contact type and straddle orientation further enhance its stability. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The ECC31DCTDS288 is RoHS compliant and suitable for diverse industries requiring high-reliability connectivity solutions.