ECC31DJZN

Heilind Number:SULECC31DJZN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DJZN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DJZN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.35 mm, .565 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DJZN

Detailed Description

Introducing the ECC31DJZN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, offering ample connectivity in compact spaces. With a pitch of 2.54mm and cantilever contact type, it ensures reliable signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is press-fit, and the tail length is 14.35mm, facilitating easy installation. With a voltage rating of 700VAC and amperage of 3A, it meets high-power requirements. The connector's matte tin termination plating ensures long-term reliability. Perfect for applications where durability and performance are paramount, the ECC31DJZN is a top choice in the realm of PCB connectors.