ECC31DKJI

Heilind Number:SULECC31DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKJI

Detailed Description

Introducing the ECC31DKJI, a high-performance board-to-board PCB connector designed for efficient power transmission in female-oriented applications. Constructed with durable PBT and Phosphor Bronze materials, this connector boasts a 3A amperage capacity and can handle voltages of up to 700VAC. With a threaded mount type and through-hole termination method, it ensures secure and stable connections. Featuring two rows with a total of 62 positions, each contact is made of gold-plated phosphor bronze, guaranteeing optimal conductivity. The cantilever contact type and right-angle orientation further enhance its versatility in various electronic setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. With a tail length of 12.7mm and compact dimensions of 13.97mm (H) x 9.4mm (W), it offers easy installation and space-saving benefits. Ideal for use in hi-rel applications, the ECC31DKJI sets a new standard in power connectivity for demanding PCB designs.