ECC31DKJN

Heilind Number:SULECC31DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKJN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKJN

Detailed Description

The ECC31DKJN is a high-performance female board-to-board PCB connector featuring durable construction with PBT and Phosphor Bronze materials. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its 2 rows of 62 gold-plated contacts, using a cantilever contact type, guarantee secure connections with a pitch of 2.54mm. Designed for demanding environments, it operates efficiently in temperatures ranging from -65 to 125°C. The right-angle orientation and no-mounting requirement make it versatile for various applications. With a connector height of 13.97mm and a compact width of 9.4mm, it offers space-saving solutions while maintaining robust performance. The Matte Tin termination plating enhances durability, making it ideal for industrial use. The ECC31DKJN is a top choice for professionals seeking high-reliability connectors for their projects.