ECC31DKRH

Heilind Number:SULECC31DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKRH

Detailed Description

The SKU ECC31DKRH features a female connector with two rows, designed for high-reliability applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and optimal performance. With a 3A amperage and 700VAC voltage rating, this connector is suitable for demanding environments. The contact material is Gold-plated Phosphor Bronze, offering excellent conductivity. Its cantilever contact type and clearance hole mount make for easy and secure installation. With 62 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is reliable in various conditions. The termination method is through card extender, with Matte Tin plating, ensuring a stable connection. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. This connector is ideal for board-to-board and card edge connections in PCB assemblies.