ECC31DKRI

Heilind Number:SULECC31DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKRI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKRI

Detailed Description

The ECC31DKRI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers excellent performance. The female connector has two rows with a pitch of 2.54mm, accommodating a total of 62 positions. Its threaded mount type and card extender termination method provide secure and stable attachment. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity. Operating temperature range from -65°C to 125°C makes it suitable for a wide range of applications. With a compact design, 13.97mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating adds to its durability. Ideal for use in various electronic devices, the ECC31DKRI is a reliable solution for your connectivity needs.