ECC31DKUT

Heilind Number:SULECC31DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKUT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKUT

Detailed Description

Introducing the ECC31DKUT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Engineered with precision, this female connector features two rows of 62 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The threaded mount type and through-hole termination method guarantee secure assembly, while the right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width offer versatility in installation. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment, meeting the highest standards of performance and durability. Trust the ECC31DKUT for your connectivity needs.