ECC31DRTH-S13

Heilind Number:SULECC31DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRTH-S13

Detailed Description

The ECC31DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. Its two rows of 62 female contacts, each with a full bellow design, offer secure and stable connections. The clearance hole mount type and card extender termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating enhances its durability. Ideal for high-reliability applications, the ECC31DRTHS13 is a crucial component for your PCB connectivity needs.