ECC31DRTS

Heilind Number:SULECC31DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRTS

Detailed Description

Introducing the ECC31DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, accommodating a total of 62 positions with a pitch of 2.54mm (.1in), ensuring secure and precise connections. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and excellent conductivity. The contact type, Full Bellow, and termination method, Thru Hole, further enhance its reliability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it ideal for space-constrained applications. Trust the ECC31DRTS for seamless and efficient board-to-board connections in your electronic designs.