ECC31DRYS-S13

Heilind Number:SULECC31DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRYS-S13

Detailed Description

Introducing the ECC31DRYSS13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows, this connector has a side hole mount type and utilizes a card extender termination method for easy installation. Constructed with durable PBT and phosphor bronze materials and boasting a gold contact plating, it ensures excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The full bellow contact type and straddle orientation provide secure connections, while the 62 positions and 10.8mm tail length offer versatility in use. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. Perfect for demanding industries such as aerospace, defense, and telecommunications, the ECC31DRYSS13 sets a new standard in high-performance connectivity.