ECC31DSXN

PBT & PHOSPHOR BRONZE; .00

The ECC31DSXN, a high-performance PCB connector designed for reliability in demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector ensures secure connections with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring a single row with 31 positions spaced at a pitch of 2.54mm, it offers efficient board-to-board connectivity. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity. With a straight orientation and thru-hole termination method, installation is straightforward. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The Matte Tin termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. Ideal for applications where reliability is paramount, the ECC31DSXN is a critical component in electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DSXN
Amperage:3 A
Gender:Female
Number of Rows:1
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULECC31DSXN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: