ECC31DTAS

Heilind Number:SULECC31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DTAS

Detailed Description

Introducing the ECC31DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector offers reliable power transmission. Featuring two rows of 62 female contacts made of durable Phosphor Bronze with gold plating, it ensures excellent conductivity. The contact type, Loop Bellow, guarantees secure connections even in high-vibration environments. Its side hole mount and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable space on the PCB. Trust the ECC31DTAS for robust and dependable board-to-board connections.