ECC31DTBT

Heilind Number:SULECC31DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DTBT

Detailed Description

Introducing the ECC31DTBT Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. This female connector features 62 gold-plated Loop Bellow contacts, ensuring optimal conductivity and signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of diverse electronic applications. The right-angle orientation and threaded mount type facilitate secure installation on PCBs. Constructed with PBT and Phosphor Bronze materials, it offers durability and stability in harsh environments, with an operating temperature range of -65 to 125°C. Its termination method through hole and matte tin plating further enhance its robustness. Compact yet powerful, the ECC31DTBT is ideal for use in industrial, aerospace, and telecommunications systems. Upgrade your connectivity with this essential component.