ECC35DCCD

Heilind Number:SULECC35DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCCD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DCCD

Detailed Description

Introducing the ECC35DCCD, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 70 contact positions, this connector ensures secure and precise connectivity. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method offer easy and reliable installation. Operating at a voltage of 700 VAC and with an amperage of 3A, the ECC35DCCD is suitable for various power and data transfer needs. Engineered for harsh environments, it boasts an operating temperature range of -65 to 125°C. With a compact connector height of .61in (15.49mm) and width of 9.4mm (.37 in), it saves space while delivering high performance. Trust the ECC35DCCD for seamless board-to-board connections in your next electronic project.