ECC35DCCS

Heilind Number:SULECC35DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCCS

Detailed Description

Introducing the ECC35DCCS Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. Featuring a 2.54mm pitch and 70 gold-plated Hairpin contacts, it offers excellent signal transmission with an amperage of 3A and a voltage rating of 700VAC. The Right Angle orientation and Side Hole mount type make installation easy and efficient. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term functionality. Ideal for applications in aerospace, telecommunications, and industrial electronics, the ECC35DCCS is a trusted solution for high-speed data transfer and power delivery. Upgrade your connectivity with this advanced PCB connector.