ECC35DCTI

Heilind Number:SULECC35DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DCTI

Detailed Description

The ECC35DCTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 70 positions across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and hairpin contact type further enhance its functionality. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution for connectivity needs. The ECC35DCTI is ideal for applications where reliability and performance are paramount.