ECC35DETN

Heilind Number:SULECC35DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DETN

Detailed Description

The ECC35DETN is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in various electronic applications. With a compact form factor, this connector features two rows of 70 female contacts made of durable Phosphor Bronze with gold plating, ensuring optimal conductivity and corrosion resistance. The cantilever contact type and straight orientation facilitate easy mating and disconnection. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards for performance and safety. With a pitch of 2.54mm (.1 in) and termination method through-hole, it offers secure and stable mounting on PCBs. The ECC35DETN is built to withstand harsh environments, with an operating temperature range of -65 to 105°C. Its matte tin termination plating enhances solderability, making it ideal for high-reliability applications. Ensure seamless connectivity with the ECC35DETN, a versatile solution for your PCB interconnection needs.