| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DKJS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECC35DKJS |
ECC35DKJS
| Heilind Number: | SULECC35DKJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DKJS |
| ECAD Model: |
Specifications
Detailed Description
The ECC35DKJS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures excellent conductivity with a current rating of 3A and a voltage capacity of 700VAC. Its two rows of 70 female contacts with gold plating guarantee secure connections, while the cantilever contact type and right-angle orientation offer easy mating and space-saving installation. With a pitch of 2.54mm and a tail length of 12.7mm, this connector is suitable for various PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The ECC35DKJS is a top choice for applications where high reliability and performance are paramount.

