ECC35DKMT

Heilind Number:SULECC35DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DKMT

Detailed Description

Introducing the ECC35DKMT, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector with two rows ensures secure and reliable connectivity. With a threaded mount type and wire wrap termination method, installation is a breeze. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum of 700VAC and 3A, it is suitable for power and signal transmission. The cantilever contact type and straight orientation offer efficient mating. With 70 positions and a tail length of 14.22mm, it accommodates multiple connections. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution. Whether for aerospace, defense, or industrial applications, the ECC35DKMT ensures optimal performance.