| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DKUH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECC35DKUH |
ECC35DKUH
| Heilind Number: | SULECC35DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DKUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DKUH, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and right-angle orientation, this connector is ideal for space-constrained designs. Featuring 70 gold-plated phosphor bronze contacts, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The cantilever contact type and clearance hole mount make for easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Trust the ECC35DKUH for seamless connectivity in demanding electronic systems.

