ECC35DRXH

Heilind Number:SULECC35DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRXH

Detailed Description

Introducing the ECC35DRXH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features PBT housing and durable phosphor bronze contacts with gold plating, ensuring reliable signal transmission at amperages up to 3A and voltages of 700VAC. With two rows and 70 positions on a 2.54mm pitch, it offers versatile connectivity options. The clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, compact dimensions (10.95mm height, 10.16mm width), and tail length of 4.7mm make it ideal for space-constrained applications. The ECC35DRXH is RoHS compliant and perfect for demanding industries like aerospace, defense, and telecommunications. Trust in its quality engineering for seamless interconnection in your electronic designs.