ECC35DRXS

Heilind Number:SULECC35DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRXS

Detailed Description

Introducing the ECC35DRXS, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring a dual-row configuration with 70 positions and a 2.54mm pitch, it accommodates multiple signal lines with precision. The female gender, side hole mount type, and through-hole termination method offer versatility in installation. With a contact rating of 3A and 700VAC, it guarantees efficient power delivery even in demanding applications. The gold-plated phosphor bronze contacts and matte tin termination provide optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and compact design, with a height of 10.95mm and width of 10.16mm, make it ideal for space-constrained PCB layouts. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the ECC35DRXS ensures seamless performance, meeting the highest standards of reliability and quality.