ECC35DRYH

Heilind Number:SULECC35DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRYH

Detailed Description

PBT & PHOSPHOR BRONZE; .00, amperage: 3 A, gender: Female, number_of_rows: 2, mount_type: Clearance Hole, termination_method: Thru Hole, contact_material: Phosphor Bronze, contact_plating: Gold, pitch: 2.54 mm, .1 in, voltage: 700 VAC, contact_type: Full Bellow, orientation: Straight, number_of_positions: 70, tail_length: 11.18 mm, .44 in, operating_temperature_range: -65 - 125 °C, connector_height: 10.95 mm, .431 in, connector_width: .4 in, 10.16 mm, termination_plating: Matte Tin, category: Board To Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products, hi_rel: No, acronym: ECC35DRYH. Introducing the ECC35DRYH, a high-performance female connector designed for board-to-board PCB applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700 VAC. Its gold-plated contacts and full bellow design guarantee optimal signal transmission and durability, even in harsh environments. The ECC35DRYH's straight orientation and 2.54mm pitch make it easy to integrate, while its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. With 70 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Trust in the ECC35DRYH for efficient and dependable PCB connections.