ECC35DTBI

Heilind Number:SULECC35DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DTBI

Detailed Description

The ECC35DTBI connector, featuring a durable design with PBT and Phosphor Bronze construction, ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its two rows of contacts, threaded mount type, and through-hole termination method offer secure and stable attachment to PCBs. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industries. Its right-angle orientation and loop bellow contact type make it versatile for different PCB layouts. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. The Matte Tin termination plating ensures soldering integrity. Measuring at a height of 15.49mm and width of 9.4mm, the ECC35DTBI is compact yet efficient. A valuable component in the Board to Board PCB Connectors and Card Edge Connectors categories, it meets the highest standards for performance and durability.