ECC35DTBN

Heilind Number:SULECC35DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DTBN

Detailed Description

Introducing the ECC35DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 35 positions, allowing for secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the circuit board. The termination method is through-hole, ensuring robust soldering. Contacts made of gold-plated phosphor bronze provide excellent conductivity and corrosion resistance, while the loop bellow contact type allows for flexing during mating. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees efficient power transmission. Its right-angle orientation and compact dimensions make it space-saving, ideal for densely populated PCBs. Trust the ECC35DTBN for high-reliability connections in aerospace, military, and industrial applications.