ECC36DCCD

Heilind Number:SULECC36DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCCD

Detailed Description

Introducing the ECC36DCCD, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. This female connector features two rows with a total of 72 positions, allowing for efficient data transmission. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transfer. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method make installation a breeze. With an orientation of right angle and a tail length of 6.35mm, it offers flexibility in PCB design. The ECC36DCCD is built to withstand extreme temperatures ranging from -65 to 125°C, making it ideal for harsh environments. Trust in this connector for exceptional performance in your electronic assemblies.