ECC36DCKS-S288

Heilind Number:SULECC36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCKS-S288

Detailed Description

Introducing the ECC36DCKSS288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. The two rows of 72 female contacts, each plated with gold for enhanced conductivity, offer a secure fit for your PCB assembly. The side hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its loop bellow contact design and straddle orientation further enhance signal integrity. With a tail length of 4.45mm and a compact connector width of 9.4mm, it's perfect for space-constrained designs. The matte tin termination plating guarantees long-term performance, even in harsh conditions. Trust the ECC36DCKSS288 for your connectivity needs.