ECC36DCSD

PBT & PHOSPHOR BRONZE; .00

The ECC36DCSD, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. This female connector features a pitch of 2.54mm (.1 in) and is constructed from PBT and phosphor bronze, ensuring excellent conductivity and resistance to wear. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The clearance hole mount type and straight orientation make for easy installation, while the gold contact plating and matte tin termination plating guarantee secure connections. With 72 positions and a low operating temperature of -65°C, this connector is ideal for use in a wide range of industries, from telecommunications to aerospace. Trust the ECC36DCSD for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC36DCSD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: