ECC36DEYH

Heilind Number:SULECC36DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DEYH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DEYH

Detailed Description

Introducing the ECC36DEYH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with 72 female contacts, this connector offers seamless connectivity in a straight orientation. The contact material, made of durable phosphor bronze with gold plating, ensures optimal conductivity and longevity. With a clearance hole mount type and thru-hole termination method, installation is quick and convenient. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of applications. Its cantilever contact type and 2.54mm pitch provide precise and secure connections, while the matte tin termination plating enhances durability. The ECC36DEYH is built to withstand extreme conditions, with an operating temperature range of -65 to 105°C, making it ideal for use in various industries. Upgrade your PCB assembly with this top-of-the-line connector, combining performance and reliability in one compact package.