ECC36DKAI

Heilind Number:SULECC36DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKAI

Detailed Description

Introducing the ECC36DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a right-angle orientation offers versatility in mounting options. Its cantilever contact type, made of Phosphor Bronze with Gold plating, guarantees optimal signal transmission at a pitch of 2.54mm. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The connector's matte tin termination plating and thru-hole termination method provide secure and durable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. The ECC36DKAI, with 72 positions and a tail length of 2.54mm, ensures efficient board-to-board connectivity, making it an essential component for high-reliability systems.